- RS stock no. 709-2545
- Mfr. Part No. CD4504BE
Subtotal (1 pack of 10 units) R 110,64(exc. VAT)R 11,064/unit | Texas Instruments | Uni-Directional | 4000 | Voltage Level Shifter | - | 280ns | - | Through Hole | - | 4 | PDIP | TTL/CMOS | 16 | - | Voltage Level Shifter | - | 4.2mA | -4.2mA | 5V | 18V | TTL to CMOS, CMOS | -55°C | - | - | 125°C | - | 4.57mm | 19.3mm | CD4504B | No | - | - |
|
- RS stock no. 662-7418
- Mfr. Part No. PCA9306DCTT
Subtotal (1 pack of 5 units) R 136,27(exc. VAT)R 27,254/unit | Texas Instruments | Bi-Directional | I2C | I2C Translator | - | 1.5ns | - | Surface | - | 2 | SSOP | 3 State | 8 | - | Voltage Level Translator | - | - | 128mA | 0V | 5V | Voltage Level | -40°C | - | - | 85°C | - | 1.3mm | 4.25mm | PCA9306 | No | - | - |
|
- RS stock no. 880-5389P
- Mfr. Part No. ST2378ETTR
Subtotal 10 units (supplied on a continuous strip) R 267,65(exc. VAT)R 26,765/unit | STMicroelectronics | Bi-Directional | Translator | Logic Level Translator | - | 15ns | - | Surface | - | 1 | TSSOP | Open Drain, Totem Pole | 20 | - | Translator | - | -25mA | 25mA | 1.71V | 5.5V | Data Transfer From Low Voltage to High Voltage | -40°C | - | - | 85°C | - | 1.05mm | 6.6mm | ST2378 | No | - | - |
|
- RS stock no. 186-9328
- Mfr. Part No. MC14504BDTR2G
Subtotal (1 pack of 10 units) R 66,39(exc. VAT)R 6,639/unit | onsemi | Uni-Directional | CMOS | Logic Level Translator | - | 340ns | - | Surface | - | 4 | TSSOP | TTL | 16 | - | Level Shifter | - | -10mA | 10mA | 3V | 18V | CMOS, TTL to CMOS | -55°C | - | - | 125°C | - | 1.05mm | 5.1mm | MC14504 | No | - | - |
|
- RS stock no. 709-4673
- Mfr. Part No. TXS0102DCUT
Subtotal (1 pack of 5 units) R 116,25(exc. VAT)R 23,25/unit | Texas Instruments | Bi-Directional | CMOS | Voltage Level Shifter | - | 7.5ns | - | Surface | - | 1 | VSSOP | Open Drain | 8 | - | Voltage Level Translator | - | 1mA | -0.02mA | 1.65V | 5.5V | Voltage Level | -40°C | - | - | 85°C | - | 0.85mm | 2.3mm | TXS0102 | No | - | - |
|
- RS stock no. 216-281
- Mfr. Part No. PI4ULS3V204LEX
Subtotal (1 unit) R 18,55(exc. VAT)R 18,55/unit | DiodesZetex | Bi-Directional | - | Voltage Level Shifter | - | 20ns | - | Surface | - | 4 | TSSOP | - | 14 | - | Level Translator | - | - | - | 1.1V | 3.6V | Bi-Directional | -40°C | - | - | 85°C | - | 1.2mm | 5mm | PI4ULS3V204 | RoHS, JESD22- A114 | - | - |
|
- RS stock no. 662-7412P
- Mfr. Part No. PCA9306DCUR
Subtotal 5 units (supplied on a continuous strip) R 124,03(exc. VAT)R 24,806/unit | Texas Instruments | Bi-Directional | I2C | I2C Translator | - | 1.5ns | - | Surface | - | 2 | VSSOP | 3 State | 8 | - | Voltage Level Translator | - | - | 128mA | 0V | 5V | Voltage Level | -40°C | - | - | 85°C | - | 0.9mm | 3.2mm | PCA9306 | No | - | - |
|
- RS stock no. 709-4639
- Mfr. Part No. TXS0108EPWR
Subtotal (1 unit) R 39,91(exc. VAT)R 39,91/unit | Texas Instruments | Bi-Directional | Translator | Voltage Level Shifter | - | 12ns | - | Surface | - | 4 | TSSOP | Open Drain | 20 | - | Voltage Level Translator | - | 50mA | -50mA | 1.2V | 5.5V | Voltage Level | -40°C | - | - | 85°C | - | 1.15mm | 6.5mm | TXS0108E | No | - | - |
|
- RS stock no. 709-3309P
- Mfr. Part No. TXS0104ED
Subtotal 5 units (supplied in a tube) R 171,73(exc. VAT)R 34,346/unit | Texas Instruments | Bi-Directional | Translator | Voltage Level Shifter | - | 6.8ns | - | Surface | - | 4 | SOIC | Open Drain | 14 | - | Voltage Level Translator | - | 1mA | -0.02mA | 1.65V | 5.5V | Voltage Level | -40°C | - | - | 85°C | - | 1.58mm | 8.65mm | TXS0104E | No | - | - |
|
- RS stock no. 709-9026
- Mfr. Part No. TXB0104PWR
Subtotal (1 pack of 5 units) R 99,41(exc. VAT)R 19,882/unit | Texas Instruments | Bi-Directional | Translator | Voltage Level Shifter | - | 4ns | - | Surface | - | 2 | TSSOP | 3 State | 14 | - | Voltage Level Translator | - | 0.02mA | -0.02mA | 1.2V | 5.5V | Voltage Level | -40°C | - | - | 85°C | - | 1.15mm | 5mm | TXB0104 | No | - | - |
|
- RS stock no. 218-4674P
- Mfr. Part No. TXS0102DCUR
Subtotal 25 units (supplied on a continuous strip) R 176,025(exc. VAT)R 7,041/unit | Texas Instruments | Bi-Directional | CMOS | Voltage Level Translator | - | 7.5ns | - | Surface | - | 1 | VSSOP | Open Drain | 8 | - | Voltage Level Translator | - | 1μA | 2μA | 1.65V | 5.5V | Voltage Level | -40°C | - | - | 85°C | - | 0.9mm | 3.2mm | TXS0102 | No | - | - |
|
- RS stock no. 813-9260P
- Mfr. Part No. 74AVCH2T45DC,125
Subtotal 10 units (supplied on a continuous strip) R 78,41(exc. VAT)R 7,841/unit | Nexperia | Bi-Directional | AVCH | Logic Level Translator | - | 11.8ns | - | Surface | - | 10 | VSSOP | 3 State | 8 | - | Transceiver, Level Translator | - | -50mA | 50mA | 0.8V | 3.6V | Voltage Level | -40°C | - | - | 125°C | - | 0.85mm | 2.1mm | 74AVCH2T45 | No | - | - |
|
- RS stock no. 216-326
- Mfr. Part No. PI4ULS5V202UEX
Subtotal (1 unit) R 10,31(exc. VAT)R 10,31/unit | DiodesZetex | Bi-Directional | - | Voltage Level Shifter | - | - | - | Surface | - | - | MSOP | - | 8 | - | Level Translator | - | - | - | 1.2V | 5.5V | Bi-Directional | -40°C | - | - | 85°C | - | - | - | PI4ULS5V202 | RoHS 2, RoHS 3, RoHS | - | - |
|
- RS stock no. 165-9935
- Mfr. Part No. 74AVC1T45GW,125
Subtotal (1 reel of 3000 units) R 7 404,00(exc. VAT)R 2,468/unit | Nexperia | Bi-Directional | AVC | Logic Level Translator | - | 9.2ns | - | Surface | - | 6 | SC-88 | 3 State | 6 | - | Voltage Level Translator | - | - | 50mA | 0.8V | 3.6V | Voltage Level Translator/Transceiver | -40°C | - | - | 125°C | - | 1mm | 2.2mm | 74AVC1T45 | No | - | - |
|
- RS stock no. 825-3467
- Mfr. Part No. SN74LVC2T45DCTR
Subtotal (1 pack of 10 units) R 108,10(exc. VAT)R 10,81/unit | Texas Instruments | Bi-Directional | LVC | Voltage Level Shifter | - | 4.4ns | - | Surface | - | 1 | - | 3 State | 8 | - | Bus Transceiver | - | 32mA | -32mA | 1.65V | 5.5V | Voltage Level | -40°C | - | - | 85°C | - | 2.1mm | 2.4mm | SN74LVC2T | No | - | - |
|
- RS stock no. 186-8337
- Mfr. Part No. 74LCX16245MTDX
Subtotal (1 pack of 10 units) R 239,75(exc. VAT)R 23,975/unit | onsemi | Bi-Directional | LCX | Voltage Level Shifter | - | 5.4ns | - | Surface | - | 1 | TSSOP | 3 State | 48 | - | Buffer | - | 24mA | -24mA | 2V | 3.6V | Bi-Directional | -40°C | - | - | 85°C | - | 0.9mm | 12.5mm | 74LCX16245 | No | - | - |
|
- RS stock no. 152-3692
- Mfr. Part No. 74AVC4T245PW,118
Subtotal (1 pack of 10 units) R 101,56(exc. VAT)R 10,156/unit | Nexperia | Bi-Directional | 74AVC | Voltage Level Shifter | - | 12ns | - | Surface | - | 8 | TSSOP | 3 State | 16 | - | Level Translator | - | 1.5mA | -1.5mA | 0.8V | 3.6V | Voltage | -40°C | - | - | 125°C | - | 0.95mm | 5.1mm | 74AVC4T245 | No | - | - |
|
- RS stock no. 226-4895
- Mfr. Part No. SN74AVC1T45DBVR
Subtotal (1 pack of 25 units) R 276,40(exc. VAT)R 11,056/unit | Texas Instruments | Bi-Directional | AVC | Voltage Level Translator | - | 3.8ns | - | Surface | - | 1 | SOT-23 | 3 State | 6 | - | Voltage Level Shifter | - | 12mA | -12mA | 1.2V | 3.6V | Level Translator | -40°C | - | - | 85°C | - | 1.45mm | 3.05mm | SN74AVC1T45 | No | - | - |
|
- RS stock no. 825-5450
- Mfr. Part No. TXS0102DQER
Subtotal (1 pack of 10 units) R 70,49(exc. VAT)R 7,049/unit | Texas Instruments | Bi-Directional | CMOS | Voltage Level Translator | - | 7.5ns | - | Surface | - | 1 | X2SON | Push Pull, Open Drain | 8 | - | Voltage Level Translator | - | 1mA | -20μA | 1.65V | 5.5V | Bi-Directional | -40°C | - | - | 85°C | - | 0.35mm | 1.45mm | TXS0102 | No | - | - |
|
- RS stock no. 152-3692P
- Mfr. Part No. 74AVC4T245PW,118
Subtotal 10 units (supplied on a continuous strip) R 101,56(exc. VAT)R 10,156/unit | Nexperia | Bi-Directional | 74AVC | Voltage Level Shifter | - | 12ns | - | Surface | - | 8 | TSSOP | 3 State | 16 | - | Level Translator | - | 1.5mA | -1.5mA | 0.8V | 3.6V | Voltage | -40°C | - | - | 125°C | - | 0.95mm | 5.1mm | 74AVC4T245 | No | - | - |