Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- RS stock no.:
- 930-544
- Mfr. Part No.:
- IM2975-02001
- Manufacturer:
- Peli
Subtotal (1 unit)*
R 18 540,85
(exc. VAT)
R 21 321,98
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 18,540.85 |
*price indicative
- RS stock no.:
- 930-544
- Mfr. Part No.:
- IM2975-02001
- Manufacturer:
- Peli
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material | HPX | |
| Material Type | Resin | |
| Internal Height | 737mm | |
| Series | IM2975 | |
| Internal Width | 457mm | |
| Internal Depth | 351mm | |
| Waterproof | Yes | |
| External Height | 795mm | |
| External Depth | 394mm | |
| External Width | 518mm | |
| Foam | With Foam | |
| Watertight | Yes | |
| Case Weight | 10.34kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material HPX | ||
Material Type Resin | ||
Internal Height 737mm | ||
Series IM2975 | ||
Internal Width 457mm | ||
Internal Depth 351mm | ||
Waterproof Yes | ||
External Height 795mm | ||
External Depth 394mm | ||
External Width 518mm | ||
Foam With Foam | ||
Watertight Yes | ||
Case Weight 10.34kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli Storm Case is a robust travel case designed for secure transport and safeguarding of equipment with its innovative Press and Pull latch system.
Guaranteed for life with manufacture in the USA using top-grade materials
Five Press & Pull latches ensure secure closure yet easy access
Two padlockable hasps provide additional security
Built with double-layered, soft-grip handles for enhanced comfort
Powerful hinges and an O-ring seal deliver durable, waterproof protection
Constructed from injection moulded HPX high performance resin for superior strength
Related links
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm
- Peli IM2950 Resin Waterproof Transit Case, 795 mm 518 mm 310 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Nanuk 938 Resin Waterproof Watertight Transit Case Wheeled, 605 mm 336 mm 394 mm
- Peli IM2275 Resin Waterproof Transit Case, 394 mm 260 mm 387 mm
