SAM 6 Drawer Wheeled Tool Trolley
- RS stock no.:
- 666-474
- Mfr. Part No.:
- 416-SABN
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 44 283,85
(exc. VAT)
R 50 926,43
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 44,283.85 |
*price indicative
- RS stock no.:
- 666-474
- Mfr. Part No.:
- 416-SABN
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 900mm | |
| Height | 1.13m | |
| Colour | Red | |
| Sub Type | Roller Cabinet | |
| Weight | 91.5kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 900mm | ||
Height 1.13m | ||
Colour Red | ||
Sub Type Roller Cabinet | ||
Weight 91.5kg | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley is designed for professionals seeking an efficient and organised storage solution for their tools. This robust trolley features a generous weight capacity and ample drawer space, allowing you to keep your tools neatly stored and easily accessible. With a height of 1130 mm and a width of 900 mm, it delivers a spacious yet Compact footprint suitable for various work environments. The trolley's sturdy construction promises durability, ensuring your tools are secure and protected whilst you work. Ideal for both home users and trade professionals, this tool trolley enhances your workflow by combining mobility with functional design.
Constructed with a robust design for long lasting performance
Six spacious drawers provide ample storage and organisation options
Designed to withstand frequent use in demanding environments
Compact dimensions make it suitable for smaller workspaces
Easy to access tools enhance efficiency during tasks
A guarantee is offered under normal usage conditions ensuring peace of mind
Delivers a combination of mobility and security for your essential tools
Related links
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Tool Trolley, Foam
- SAM 6 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 6 Drawer ABS Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Cabinet, Steel
- SAM 6 Drawer Wheeled Trolley, Steel
- SAM 7 Drawer Wheeled Tool Trolley
