SAM 7 Drawer Wheeled Tool Trolley
- RS stock no.:
- 666-477
- Mfr. Part No.:
- 417-SABN
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 46 527,50
(exc. VAT)
R 53 506,62
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 46,527.50 |
*price indicative
- RS stock no.:
- 666-477
- Mfr. Part No.:
- 417-SABN
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 600mm | |
| Width | 900mm | |
| Height | 1.13m | |
| Colour | Red | |
| Sub Type | Roller Cabinet | |
| Weight | 95.5kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 600mm | ||
Width 900mm | ||
Height 1.13m | ||
Colour Red | ||
Sub Type Roller Cabinet | ||
Weight 95.5kg | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley is an innovative storage solution designed for ultimate convenience and security. This model features a seven-drawer configuration, allowing organised storage of essential tools and equipment. With the unique badge and smartphone access system, users can open and close all drawers centrally, ensuring quick and efficient access to tools. The trolley supports effective management through an operations log and access rights configuration, making it an Ideal choice for teams needing to control multiple tool trolleys with a single badge. Weighing in at 84 kg, it provides a robust and reliable means of securing and managing your tools.
Access all drawers with a single badge or smartphone providing ultimate convenience
Manage up to 100 tool trolleys and 500 users perfect for larger teams
Detailed monitoring of opening and closing history for improved security oversight
Local application stores all data on your smartphone for added control
Customise access rights based on time slots or days to enhance security
Backup function allows data transfer to a new device if your smartphone is lost
Each drawer accommodates three modules optimising storage solution
Housing dimensions ensure ample storage while maintaining Compact design
Standalone lock offering up to 20000 cycles for prolonged durability
Badge encoding directly on the tool trolley allows for easy management of access
Related links
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Workshop Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
- SAM 7 Drawer Wheeled Workshop Tool Trolley
- SAM 7 Drawer Wheeled Trolley Aluminium
- SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 7 Drawer Wheeled Roller Cabinet, Steel
