SAM 6 Drawer Wheeled Trolley, Steel
- RS stock no.:
- 666-238
- Mfr. Part No.:
- SERVI-630N-FR
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 20 118,03
(exc. VAT)
R 23 135,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 20,118.03 |
*price indicative
- RS stock no.:
- 666-238
- Mfr. Part No.:
- SERVI-630N-FR
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley | |
| Material | Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Colour | Blue, Red, White | |
| Height | 1m | |
| Sub Type | 6 Drawer Cabinet | |
| Load Capacity | 950kg | |
| Weight | 66kg | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley | ||
Material Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Colour Blue, Red, White | ||
Height 1m | ||
Sub Type 6 Drawer Cabinet | ||
Load Capacity 950kg | ||
Weight 66kg | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Trolley 30N with six drawers is an essential companion for any workshop or garage, designed to facilitate efficient organisation and storage of tools. Featuring a striking colour scheme of blue, white, and red, this sturdy trolley is constructed from galvanised steel, ensuring durability and lasting performance. With a height of 1,000 mm, a width of 834 mm, and a depth of 510 mm, it offers ample space without compromising on mobility. The tool trolley supports a static weight of up to 950 kg and allows for easy movement of 700 kg, making it perfect for heavy tools and equipment. The trolleys user-friendly design includes a central key locking system and drawer blocking mechanism, enhancing security and safety in any working environment.
Constructed from robust galvanised steel for enhanced durability
Features six spacious drawers, each able to hold up to 30 kg
Includes a central key locking system for improved security
Equipped with two fixed wheels and two swivel wheels for ease of movement
Designed with an automatic drawer locking mechanism for added safety
Allows for integration with SAM-range ABS and foam storage modules
Dimensions offer a perfect balance of height and storage capability
Stylish blue, white, and red colour scheme enhances aesthetic appeal
Related links
- SAM 6 Aluminium 2 Fixed + 2 Swivel Trolley 180 kg Load, 834 mm
- SAM 6 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 6 Drawer Wheeled Tool Trolley, ABS
- Bott 6 Drawer Wheeled Trolley, Steel
- SAM 6 Drawer Wheeled Roller Cabinet Aluminium
- SAM 6 Drawer Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley, Foam
