SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- RS stock no.:
- 666-473
- Mfr. Part No.:
- 416H-PV
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 48 575,81
(exc. VAT)
R 55 862,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 48,575.81 |
*price indicative
- RS stock no.:
- 666-473
- Mfr. Part No.:
- 416H-PV
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Material | Stainless Steel | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Colour | Red | |
| Height | 1m | |
| Sub Type | Roller Cabinet | |
| Load Capacity | 950kg | |
| Weight | 100kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Material Stainless Steel | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Colour Red | ||
Height 1m | ||
Sub Type Roller Cabinet | ||
Load Capacity 950kg | ||
Weight 100kg | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley is specifically designed for transporting tools across tracks with ease and safety. This robust trolley is equipped with six spacious drawers, providing ample storage for a variety of tools, while the reinforced chassis and large 150mm wheels ensure smooth mobility even in challenging environments. With integrated safety features, such as an anti-tipping system and bumpers, it protects both the user and the trolley. This trolleys thoughtful design includes practical elements like extra storage grids for larger tools and a key locking system for security, making it an essential companion for any professional toolkit.
Constructed with a reinforced chassis for enhanced durability
Features six full opening drawers with a capacity of 30 kg each
Equipped with a stainless steel worktop for added functionality
Contains an anti tipping system that promotes user safety
Includes extra storage grids for accommodating larger tools
Designed with large swivel wheels facilitating smooth movement
Offers practical storage compartments for tool organisation
Can integrate up to 90% of the modules available on the market
Provides a locking mechanism for secure storage
Resistant to a static load of 950 kg and 700 kg in movement
Related links
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 6 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- SAM 6 Drawer Wheeled Tool Trolley
