SAM 7 Drawer Wheeled Workshop Tool Trolley, Stainless Steel
- RS stock no.:
- 666-475
- Mfr. Part No.:
- 417-AXE
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 47 524,54
(exc. VAT)
R 54 653,22
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 47,524.54 |
*price indicative
- RS stock no.:
- 666-475
- Mfr. Part No.:
- 417-AXE
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workshop Tool Trolley | |
| Material | Stainless Steel | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Length | 1.03m | |
| Width | 510mm | |
| Height | 1.01m | |
| Sub Type | Tool Trolley | |
| Load Capacity | 30kg | |
| Weight | 290g | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workshop Tool Trolley | ||
Material Stainless Steel | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Length 1.03m | ||
Width 510mm | ||
Height 1.01m | ||
Sub Type Tool Trolley | ||
Load Capacity 30kg | ||
Weight 290g | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Trolley is designed for professionals who need efficient and effective storage solutions in their workshops. Its extra-wide design with a stainless steel worktop not only enhances durability but also provides 40% more storage space compared to standard models. With dimensions of 1030 mm wide, 510 mm deep, and 1006 mm high, it combines practicality and functionality, making it an Ideal choice for managing an array of tools and equipment. This trolley is perfect for those requiring both mobility and a secure workspace, as it features an integrated handle for easy manoeuvrability and a reliable key-based locking system. Whether for a busy garage or a professional workshop, this trolley delivers a practical solution for all your storage needs.
Integrated handle for effortless movement
Extra storage grids allow for larger tool organisation
Key retractable into secure housing to prevent breakage
Height modified workstation for increased comfort during use
Robust design supports up to 950 kg statically
Each drawer can handle a load of 30 kg
Four swivel wheels enhance mobility with one featuring a brake
Compatible with 90% of modular setups ensuring universal applicability
Constructed to withstand various chemicals and fluids for longevity
Related links
- SAM 7 Drawer Wheeled Workshop Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Roller Cabinet, Stainless Steel
- SAM 7 Drawer Stainless Steel Wheeled Tool Trolley
- BETA 6 Drawer Wheeled Workshop Tool Trolley, ABS
- Teng Tools 9 Drawer Wheeled Workshop Tool Trolley, Steel
- SAM 7 Drawer Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Cabinet, Steel
