SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- RS stock no.:
- 666-469
- Mfr. Part No.:
- 415HO
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 39 251,75
(exc. VAT)
R 45 139,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 39,251.75 |
*price indicative
- RS stock no.:
- 666-469
- Mfr. Part No.:
- 415HO
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | Stainless Steel | |
| Product Type | Tool Trolley | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Length | 510mm | |
| Width | 834mm | |
| Height | 1m | |
| Colour | Orange | |
| Sub Type | Roller Cabinet | |
| Load Capacity | 950kg | |
| Weight | 89kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material Stainless Steel | ||
Product Type Tool Trolley | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Length 510mm | ||
Width 834mm | ||
Height 1m | ||
Colour Orange | ||
Sub Type Roller Cabinet | ||
Load Capacity 950kg | ||
Weight 89kg | ||
Exempt
- COO (Country of Origin):
- FR
The SAM Tool trolley redefines efficiency and storage with its robust design tailored for the professional user. Built with a stainless steel worktop and designed to accommodate various tools, this trolley transforms your workspace into a well-organised hub. With five drawers designed for full accessibility, it offers an optimal solution for keeping your equipment secure yet easily reachable. Its sleek Orange finish not only enhances visibility but also adds an aesthetic appeal to your workshop. Engineered for convenience, safety, and durability, this tool trolley is perfect for both commercial and home use, making it an essential addition to any tool collection.
Enhanced height and surface area provide better accessibility and comfort during use
Equipped with an anti tipping system ensuring stability and user safety
Side storage racks can accommodate larger tools optimising organisation
Integrated screwdriver storage and side compartments keep essential tools within easy reach
Universal design compatible with 90% of market modules for versatile storage options
Drawers offer 100% opening capability featuring dimensions tailored for efficient storage
Robust construction supports up to 950kg in a static position and 700kg during movement
Each drawer can handle an admissible payload of 30kg enhancing usability
Offers 20% more storage space compared to standard models Ideal for higher volume tool management
Includes 4 swivel wheels for mobility with one featuring brakes for secure positioning
Related links
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, Stainless Steel (Top)
- SAM 5 Drawer Wheeled Tool Trolley
- SAM 5 Drawer Wheeled Tool Trolley, ABS
- SAM 6 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 7 Drawer Wheeled Tool Trolley, Stainless Steel
- SAM 5 Drawer Wheeled Tool Trolley, Steel
- SAM 7 Drawer Wheeled Workshop Tool Trolley, Stainless Steel
