SAM 9 Drawer Wheeled Tool Trolley
- RS stock no.:
- 666-175
- Mfr. Part No.:
- 3463-91N
- Manufacturer:
- SAM
Subtotal (1 unit)*
R 136 007,82
(exc. VAT)
R 156 408,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 136,007.82 |
*price indicative
- RS stock no.:
- 666-175
- Mfr. Part No.:
- 3463-91N
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tool Trolley | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Colour | Black | |
| Sub Type | Tool Trolley | |
| Weight | 106kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tool Trolley | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Colour Black | ||
Sub Type Tool Trolley | ||
Weight 106kg | ||
Exempt
- COO (Country of Origin):
- TW
The SAM Distribution timing tool trolley is an essential solution designed specifically for servicing a wide range of vehicles, including those from manufacturers like Renault, PSA, VAG, Ford, Opel, and Fiat-Alfa. This well-equipped tool trolley is Ideal for multi-marque repair workshops, offering a comprehensive set of tools for timing belt replacement and other Crucial automotive tasks. Each component is crafted to ensure effortless accessibility and efficiency, allowing technicians to complete jobs with precision and speed. Its practical guidelines promote effective usage, while the universal design caters to 90% of the French car fleet, making it a versatile addition to any garage.
Nine drawer tool trolley for streamlined organisation of various tools
Specific tooling modules for each car brand enhance efficiency and ease of use
Comes with practical utilisation guidelines to aid technicians during deployment
Universal application compatible with a majority of the French car fleet
All parts are available separately for targeted replacement or maintenance of tools
Time saving design reduces workflow interruptions during repairs
Includes complementary tools for preparatory jobs prior to belt changes
Related links
- SAM 9 Drawer Wheeled Tool Cabinet, Steel
- Gedore 9 Drawer Wheeled Tool Trolley, Sheet Metal
- Bahco 9 Drawer Wheeled Tool Trolley 560 Tools Included
- SAM 9 Drawer Wheeled Roller Cabinet, Galvanised Steel
- SAM 9 Drawer Wheeled Roller Cabinet 549 Tools Included
- SAM 6 Drawer Wheeled Tool Trolley
- SAM 7 Drawer Wheeled Tool Trolley
- SAM 5 Drawer Wheeled Tool Trolley
