Veto Pro Pac Polyester Tool Bag with Shoulder Strap 3.5 in x 12in x 8 in
- RS stock no.:
- 792-378
- Mfr. Part No.:
- VTO20007
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 2 130,77
(exc. VAT)
R 2 450,39
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,130.77 |
*price indicative
- RS stock no.:
- 792-378
- Mfr. Part No.:
- VTO20007
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Polyester | |
| Length | 3.5in | |
| Width | 12in | |
| Height | 8in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Polyester | ||
Length 3.5in | ||
Width 12in | ||
Height 8in | ||
Shoulder Strap Yes | ||
Number of Pockets 3 | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 7 in x 12in x 18 in
- Veto Pro Pac Polyester Tool with Shoulder Strap 740 mm x 14.5in x 29 in
- Veto Pro Pac Polyester Carry Bag 3.5 in x 9in x 5.75 in
- Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8.5 in x 12in x 14 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polyester Tool 420 mm x 16.5 in
