Veto Pro Pac Polyester Tool with Shoulder Strap 740 mm x 14.5in x 29 in
- RS stock no.:
- 792-373
- Mfr. Part No.:
- AX3710
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 5 092,64
(exc. VAT)
R 5 856,54
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 5,092.64 |
*price indicative
- RS stock no.:
- 792-373
- Mfr. Part No.:
- AX3710
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool | |
| Material | Polyester | |
| Length | 740mm | |
| Width | 14.5in | |
| Height | 29in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 50 | |
| Colour | Multicolour | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool | ||
Material Polyester | ||
Length 740mm | ||
Width 14.5in | ||
Height 29in | ||
Shoulder Strap Yes | ||
Number of Pockets 50 | ||
Colour Multicolour | ||
Lock Type Zipper | ||
Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Large Tool Roll is a modular storage system engineered for tradespeople requiring a high-density, Compact solution for wrench and socket sets. Its versatile design allows for complete customisation of bulk tools and components for both jobsite tasks and roadside repairs.
Three multi-coloured RP-LC bulk storage pouches
One WR-LC wrench roll for standalone or integrated use
One SR-LC socket roll with 30 loops and 10 extension loops
Built-in hang-up hook for elevated accessibility
Related links
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 7 in x 16.5in x 13 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 3.5 in x 12in x 8 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 7 in x 12in x 18 in
- Veto Pro Pac Polyester Backpack with Shoulder Strap 10 in x 13in x 19.5 in
- Veto Pro Pac Polyester Carry Bag with Shoulder Strap 10.5 in x 21in x 12.5 in
- Klein Tools 1680D Ballistic Weave Backpack with Shoulder Strap 7.375 in x 14.5in x 17.5 in
- Veto Pro Pac Polyester Tool 420 mm x 16.5 in
- Veto Pro Pac Polyester Carry Bag 3.5 in x 9in x 5.75 in
