Veto Pro Pac Polyester Carry Bag 3.5 in x 9in x 5.75 in
- RS stock no.:
- 792-376
- Mfr. Part No.:
- VTO20003
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 1 781,19
(exc. VAT)
R 2 048,37
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 24 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,781.19 |
*price indicative
- RS stock no.:
- 792-376
- Mfr. Part No.:
- VTO20003
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Carry Bag | |
| Product Type | Tool Bag | |
| Material | Polyester | |
| Length | 3.5in | |
| Width | 9in | |
| Height | 5.75in | |
| Number of Pockets | 3 | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Carry Bag | ||
Product Type Tool Bag | ||
Material Polyester | ||
Length 3.5in | ||
Width 9in | ||
Height 5.75in | ||
Number of Pockets 3 | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polyester Carry Bag with Shoulder Strap 10.5 in x 21in x 12.5 in
- Veto Pro Pac Polyester Tool Bag with Shoulder Strap 3.5 in x 12in x 8 in
- Veto Pro Pac Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac Meter Bag 3.5 in x 8in x 13 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in
- Veto Pro Pac Polypropylene Carry Bag 9.5 in x 12in x 12 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
