Crouzet STPI Series Horizontal Timer Relay, 1-Contact, 72 VDC, 0.25 → 63.75 Seconds, 1 SSO Switch Configuration
- RS stock no.:
- 941-416
- Mfr. Part No.:
- RM10DA1H072DPG3K00
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
R 14 062,60
(exc. VAT)
R 16 171,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,062.60 |
*price indicative
- RS stock no.:
- 941-416
- Mfr. Part No.:
- RM10DA1H072DPG3K00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Mount Type | Horizontal | |
| Function | Relay | |
| Time Range | 0.25 → 63.75 Seconds | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 SSO | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 72 VDC | |
| Contact Current | 250mA | |
| Terminal Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 25.7mm | |
| Length | 44mm | |
| Width | 26mm | |
| Series | STPI | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Mount Type Horizontal | ||
Function Relay | ||
Time Range 0.25 → 63.75 Seconds | ||
Number of Contacts 1 | ||
Contact Configuration 1 SSO | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 72 VDC | ||
Contact Current 250mA | ||
Terminal Type Pin | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 25.7mm | ||
Length 44mm | ||
Width 26mm | ||
Series STPI | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay module designed for precise timing control in challenging environments. Its robust design meets the demands of industries like aerospace and railway, ensuring reliable performance with minimal maintenance.
Supports a maximum current consumption of 30 mA, optimising power efficiency
Ensures a timing accuracy over temperature range of ± 10%
Durable construction ensures long lifespan in applications including railway and aerospace sectors
Related links
- Crouzet RM10 Series Horizontal Timer Relay 72 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 110 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 24 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 36 VDC 1 SSO Switch Configuration
- Crouzet TK2R1 Series DIN Rail Timer Relay 24 VDC 1-Function, DPDT Switch Configuration
- TE Connectivity 6-1472 Series Bracket Relay 72 V 2P Switch Configuration
- Crouzet RQR1 Series DIN Rail Timer Relay 24 VDC 1-Function, 2 NO Switch Configuration
- Crouzet DIN Rail Timer Relay 0.1 s → 100 h SPDT Switch Configuration
