Crouzet STPI Series Horizontal Timer Relay, 1-Contact, 24 VDC, 0.25 → 63.75 Seconds, 1 SSO Switch Configuration
- RS stock no.:
- 941-422
- Mfr. Part No.:
- RM10RA1H024DPG3K00
- Manufacturer:
- Crouzet
Image representative of range
Subtotal (1 unit)*
R 14 062,60
(exc. VAT)
R 16 171,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,062.60 |
*price indicative
- RS stock no.:
- 941-422
- Mfr. Part No.:
- RM10RA1H024DPG3K00
- Manufacturer:
- Crouzet
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Timer Relay | |
| Function | Relay | |
| Mount Type | Horizontal | |
| Time Range | 0.25 → 63.75 Seconds | |
| Number of Contacts | 1 | |
| Contact Configuration | 1 SSO | |
| Contact Current | 250mA | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 24 VDC | |
| Maximum Operating Temperature | 85°C | |
| Terminal Type | Pin | |
| Width | 26mm | |
| Length | 44mm | |
| Standards/Approvals | RoHS | |
| Height | 25.7mm | |
| Series | STPI | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Timer Relay | ||
Function Relay | ||
Mount Type Horizontal | ||
Time Range 0.25 → 63.75 Seconds | ||
Number of Contacts 1 | ||
Contact Configuration 1 SSO | ||
Contact Current 250mA | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 24 VDC | ||
Maximum Operating Temperature 85°C | ||
Terminal Type Pin | ||
Width 26mm | ||
Length 44mm | ||
Standards/Approvals RoHS | ||
Height 25.7mm | ||
Series STPI | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay module designed for precise timing control in challenging environments. Its robust design meets the demands of industries like aerospace and railway, ensuring reliable performance with minimal maintenance.
Supports a maximum current consumption of 30 mA, optimising power efficiency
Ensures a timing accuracy over temperature range of ± 10%
Durable construction ensures long lifespan in applications including railway and aerospace sectors
Related links
- Crouzet RM10 Series Horizontal Timer Relay 24 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 110 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 72 VDC 1 SSO Switch Configuration
- Crouzet RM10 Series Horizontal Timer Relay 36 VDC 1 SSO Switch Configuration
- Crouzet TK2R1 Series DIN Rail Timer Relay 24 VDC 1-Function, DPDT Switch Configuration
- Crouzet RQR1 Series DIN Rail Timer Relay 24 VDC 1-Function, 2 NO Switch Configuration
- Crouzet RX2R1 Series DIN Rail Timer Relay 24 VDC Multifunction-Function, 2 NC Switch
- Crouzet DIN Rail Timer Relay 24 V dc 240V ac 1-Function, SPDT Switch Configuration
