Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- RS stock no.:
- 717-142
- Mfr. Part No.:
- 0830941
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
R 629,83
(exc. VAT)
R 724,30
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 629.83 | R 62.983 |
*price indicative
- RS stock no.:
- 717-142
- Mfr. Part No.:
- 0830941
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Marker | |
| Accessory Type | Terminal Block Marker | |
| For Use With | Terminal Block | |
| Legend | Unmarked | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Marker | ||
Accessory Type Terminal Block Marker | ||
For Use With Terminal Block | ||
Legend Unmarked | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Premium marking solution designed specifically for Terminal blocks. This innovative product simplifies the labelling process with eight individual labels supplied on easy-to-use strips, allowing for efficient identification in various applications. Ideal for use with a range of marking technologies, including TOPMARK and THERMOMARK systems, this marker ensures clarity and precision. Its white, unmarked design is perfect for custom labelling, catering to multi-line requirements. With excellent UV resistance and compliance with RoHS standards, the UM-TM markers are engineered to withstand demanding environments, guaranteeing reliable performance in any project.
Uniform strips enable quick and easy printing for streamlined labelling
Multi-section marking strips can be easily separated for versatile use
Support for multi-line labelling enhances identification capabilities
UV LED technology ensures durability and stability under exposure
Dimensions tailored for optimal fit on Terminal blocks, promoting neat installations
RoHS compliance offers assurance regarding harmful substances in manufacturing
Markers designed to withstand extreme ambient temperatures from -40 °C to 120 °C
Tested for superior wipe resistance, ensuring long-lasting markings
Latching mounting type facilitates straightforward installation and secure fitting
Components are free from silicone, halogen, and cadmium, enhancing safety
Related links
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact, US-EMP Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (100X15) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, US-EMP (85.6X54) Plastic Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (49X15) RD Polyamide Terminal Block Marker for use with Terminal Block
- RS PRO 175mm LCD Inclinometer
