Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- RS stock no.:
- 717-137
- Mfr. Part No.:
- 0830918
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
R 574,90
(exc. VAT)
R 661,14
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | R 574.90 | R 57.49 |
*price indicative
- RS stock no.:
- 717-137
- Mfr. Part No.:
- 0830918
- Manufacturer:
- Phoenix Contact
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block Marker | |
| Product Type | Terminal Block Marker | |
| Legend | Unmarked | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block Marker | ||
Product Type Terminal Block Marker | ||
Legend Unmarked | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UM-TM (8X10) Marker for Terminal blocks is designed to provide efficient and clear identification solutions for electrical components. Crafted to support seamless labelling experiences, this product is particularly effective when used with various printing technologies, including BLUEMARK systems. The markers are composed of Durable PC material, ensuring compliance with safety standards and environmental regulations while achieving a refined finish befitting professional settings. Ideal for use on Terminal blocks, the UM-TM range facilitates swift installation and can be tailored to meet specific labelling requirements, thus enhancing operational efficiency and organisation in panel setups.
Markers are supplied in uniform strips for easy handling and application
The product supports multi-line labelling, enhancing flexibility in marking
Constructed from RoHS-compliant materials, ensuring environmental safety
Features UV LED technology for optimal durability and legibility
Tested for wipe resistance under various conditions, confirming reliability
Compliant with international standards, providing confidence in quality
Exhibits excellent resistance against harsh environmental conditions
Easy to separate strips allow for custom labelling configurations
Related links
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (17X15) SR Terminal Block Marker
- Phoenix Contact, UC-EM (10X8) TQ Terminal Block Marker
- Phoenix Contact, UCT-EM Polycarbonate Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (49X15) YE Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EM (20X7) TQ Polyamide Terminal Block Marker for use with Terminal Block
- Phoenix Contact, UC-EMP (60X30) YE Polyamide Terminal Block Marker for use with Terminal Block
