Lovato Electric GL Series Fourth Pole
- RS stock no.:
- 828-539
- Mfr. Part No.:
- GLX420600UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 7 250,02
(exc. VAT)
R 8 337,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 7,250.02 |
*price indicative
- RS stock no.:
- 828-539
- Mfr. Part No.:
- GLX420600UL
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Fourth Pole | |
| Product Type | Accessory | |
| Series | GL Series | |
| Colour | White | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Fourth Pole | ||
Product Type Accessory | ||
Series GL Series | ||
Colour White | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato Fourth pole add-on enables simultaneous closing operations as switch disconnector poles, ensuring efficient power management and compliance with UL98 standards for specific versions.
Rated for AC operation up to 630A across various voltage levels
Maintains a rated insulation voltage of 1000V and withstand voltage of 12kV
Supports mechanical life cycles of up to 5000 for prolonged service life
Features a robust design with a normal vertical operating position and versatile Terminal configurations
