Lovato Electric GL Series Fourth Pole
- RS stock no.:
- 828-541
- Mfr. Part No.:
- GLX420800
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
R 4 480,20
(exc. VAT)
R 5 152,23
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,480.20 |
*price indicative
- RS stock no.:
- 828-541
- Mfr. Part No.:
- GLX420800
- Manufacturer:
- Lovato Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Accessory Type | Fourth Pole | |
| Product Type | Accessory | |
| Series | GL Series | |
| Colour | White | |
| Number of Poles | 1 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Accessory Type Fourth Pole | ||
Product Type Accessory | ||
Series GL Series | ||
Colour White | ||
Number of Poles 1 | ||
- COO (Country of Origin):
- IT
The Lovato Fourth pole add-on enables simultaneous closing operation as a switch disconnector, designed specifically for use with the GL0800C1 version. It enhances system performance through effective electrical control.
Rated operational power AC23A: 560kW at 400V and 800kW at 690V
Maximum mechanical life cycles rated at 5000
Rated insulation voltage is 1000V with an impulse withstand voltage of 12kV
Operating voltage type is AC with thermal current capabilities up to 800A
Related links
- Lovato Electric GL Series Fourth Pole
- Lovato Electric GL Series Switch Disconnector Accessory
- Lovato Electric GL Series Captive Nut
- Lovato Electric GL Series Handle
- Lovato Electric GL Series Bridge Bar
- Lovato Electric GL Series Terminal Clamp
- Lovato Electric GL Series Phase Barrier
- Lovato Electric GL Terminal Shroud
