Welwyn LR Series 3 mΩ, 1206 Wrap Around Resistor 0.01 Surface 0.5 W - LR1206-R50FW
- RS stock no.:
- 814-296
- Mfr. Part No.:
- LR1206-R50FW
- Manufacturer:
- Welwyn
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 106,55
(exc. VAT)
R 122,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | R 10.655 | R 106.55 |
| 100 - 490 | R 10.389 | R 103.89 |
| 500 - 990 | R 10.077 | R 100.77 |
| 1000 + | R 9.674 | R 96.74 |
*price indicative
- RS stock no.:
- 814-296
- Mfr. Part No.:
- LR1206-R50FW
- Manufacturer:
- Welwyn
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 3mΩ | |
| Technology | Wrap Around | |
| Resistor Type | Fixed | |
| Package/Case | 1206 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | LR Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS3 compliant | |
| Height | 0.8mm | |
| Termination Style | Wraparound | |
| Length | 2.54mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 3mΩ | ||
Technology Wrap Around | ||
Resistor Type Fixed | ||
Package/Case 1206 | ||
Packaging Tape and Reel | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series LR Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals RoHS3 compliant | ||
Height 0.8mm | ||
Termination Style Wraparound | ||
Length 2.54mm | ||
- COO (Country of Origin):
- GB
The Welwyn Low Value flat chip resistor provides precise resistance performance with exceptional durability, Ideal for high reliability applications. It's engineered to meet stringent industry standards, ensuring reliability and effectiveness in demanding conditions.
AEC-Q200 qualified, guaranteeing automotive industry compliance
Low thermal impedance enhances performance in critical applications
Construction features a durable, screen-printed thick-film material
Excellent leach resistance with electroplated nickel barrier terminations
Compatible with reflow and wave soldering processes for easy installation
Marking resistant to industrial cleaning solvents for added durability
Related links
- Welwyn LR Series 33 mΩ, 1206 Wrap Around Resistor ±1 Surface Mount 0.25 W - LR1206-R033FW
- Welwyn LR Series 0.033 Ω, 1206 Wrap Around Resistor ±1 Surface Mount 0.25 W - LR1206-R10FW
- Vishay CRCW-HP e3 5.1 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.5 W - CRCW08055R10FKEAHP
- Welwyn WCR Series 1 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 1KF
- Welwyn WCR Series 1 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 1KF
- Welwyn WCR Series 47 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 47KF
- Welwyn WCR Series 4.3 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 4K3F
- Welwyn WCR Series 330 Ω, 0603 Thick Film Resistor 0.01 Surface Mount 0.1 W - WCR0603 330RF
