Welwyn LR Series 33 mΩ, 1206 Wrap Around Resistor ±1 Surface 0.25 W - LR1206-R033FW

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

R 112,43

(exc. VAT)

R 129,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90R 11.243R 112.43
100 - 490R 10.962R 109.62
500 - 990R 10.633R 106.33
1000 +R 10.208R 102.08

*price indicative

RS stock no.:
814-295
Mfr. Part No.:
LR1206-R033FW
Manufacturer:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

33mΩ

Product Type

Resistor

Technology

Wrap Around

Resistor Type

Fixed

Package/Case

1206

Packaging

Tape and Reel

Tolerance

±1

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100

Automotive Standard

AEC-Q200

Series

LR Series

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Height

0.8mm

Standards/Approvals

RoHS3 compliant

Width

1.6mm

Length

2.54mm

COO (Country of Origin):
GB
The Welwyn Low Value flat chip resistor delivers outstanding performance for precision applications, featuring a robust design to ensure reliability and effective heat management. This component is Ideal for circuits requiring minimal resistance while adhering to strict quality standards.

Standard sizes of 2512, 2010, and 1206 available for versatile use

Resistance range down to 3mΩ ensures optimal performance in low-resistance applications

Leach-resistant plated copper wraparound terminations enhance durability

AEC-Q200 qualified for automotive applications, guaranteeing high-quality performance

Low thermal impedance allows for efficient heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy