Welwyn LR Series 0.033 Ω, 1206 Wrap Around Resistor ±1 Surface 0.25 W - LR1206-R10FW
- RS stock no.:
- 814-233
- Mfr. Part No.:
- LR1206-R10FW
- Manufacturer:
- Welwyn
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
R 106,55
(exc. VAT)
R 122,53
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | R 10.655 | R 106.55 |
| 100 - 490 | R 10.389 | R 103.89 |
| 500 - 990 | R 10.077 | R 100.77 |
| 1000 + | R 9.674 | R 96.74 |
*price indicative
- RS stock no.:
- 814-233
- Mfr. Part No.:
- LR1206-R10FW
- Manufacturer:
- Welwyn
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Product Type | Resistor | |
| Resistance | 0.033Ω | |
| Technology | Wrap Around | |
| Resistor Type | Fixed | |
| Package/Case | 1206 | |
| Packaging | Tape and Reel | |
| Tolerance | ±1 | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 | |
| Automotive Standard | AEC-Q200 | |
| Series | LR Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS3 compliant | |
| Length | 2.54mm | |
| Termination Style | Wraparound | |
| Width | 1.6mm | |
| Height | 0.8mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Product Type Resistor | ||
Resistance 0.033Ω | ||
Technology Wrap Around | ||
Resistor Type Fixed | ||
Package/Case 1206 | ||
Packaging Tape and Reel | ||
Tolerance ±1 | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 | ||
Automotive Standard AEC-Q200 | ||
Series LR Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS3 compliant | ||
Length 2.54mm | ||
Termination Style Wraparound | ||
Width 1.6mm | ||
Height 0.8mm | ||
- COO (Country of Origin):
- GB
The Welwyn Low Value flat chip resistor is designed for precision applications that require low resistance Values while ensuring minimal thermal impedance, making it Ideal for high reliability setups.
Resistance values as low as 3mΩ offer versatility
AEC-Q200 qualification ensures reliability in automotive applications
Terminations feature excellent solderability and leach resistance
Built with a Durable 96% alumina substrate for enhanced performance
Resistors withstand solder immersion at 250°C for optimal processing
Related links
- Welwyn LR Series 33 mΩ, 1206 Wrap Around Resistor ±1 Surface Mount 0.25 W - LR1206-R033FW
- Welwyn LR Series 3 mΩ, 1206 Wrap Around Resistor 0.01 Surface Mount 0.5 W - LR1206-R50FW
- Welwyn WCR Series 4.3 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 4K3F
- Welwyn WCR Series 240 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 240RF
- Welwyn WCR Series 430 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 430RF
- Welwyn WCR Series 62 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 62RF
- Welwyn WCR Series 1 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 1KF
- Welwyn WCR Series 47 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 47KF
