TE Connectivity NEOHM SMA-Q 174 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL174R
- RS stock no.:
- 590-524
- Mfr. Part No.:
- SMA-Q0102FTDL174R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save R 525,00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 4 212,00
(exc. VAT)
R 4 845,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | R 1.404 | R 4,212.00 | - |
| 15000 + | R 1.369 | R 4,107.00 | R 525,00 |
*price indicative
- RS stock no.:
- 590-524
- Mfr. Part No.:
- SMA-Q0102FTDL174R
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 174Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 174Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor integrates advanced thin film technology to deliver unparalleled reliability in critical applications. It boasts a robust SMD-enabled structure that ensures seamless integration into various circuits. Tailored for diverse industries, this resistor excels in both stability and performance, with resistance tolerances down to ±0.1% and an extremely low temperature coefficient. The improved coating offers superior protection against humidity, making it an ideal choice for automotive, industrial, telecommunications, and medical equipment. Designed to manage up to 0.3W of power at 70°C, it ensures exceptional functionality across a wide operating temperature range of -55°C to +155°C. With added lead-free and RoHS compliance, it meets current environmental standards without compromising on quality.
AEC Q200 qualified for superior automotive reliability
Advanced moisture resistant coating enhances durability
Exceptional stability even in fluctuating temperatures
Supports a wide power rating for versatile use
Lead free and RoHS compliant, aligning with green standards
SMD enabled design offers easy integration into modern electronics
Low temperature coefficient ensures consistent performance
Suitable for high demand applications in various industries
Related links
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL174K
- TE Connectivity NEOHM SMA-Q 174 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL174R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL866R
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL97R6
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412R
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL287R
- TE Connectivity NEOHM SMA-Q 140 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL140K
