TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL287R
- RS stock no.:
- 590-534
- Mfr. Part No.:
- SMA-Q0102FTDL287R
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 4 212,00
(exc. VAT)
R 4 845,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | R 1.404 | R 4,212.00 |
| 15000 + | R 1.369 | R 4,107.00 |
*price indicative
- RS stock no.:
- 590-534
- Mfr. Part No.:
- SMA-Q0102FTDL287R
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 287Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 287Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor delivers exceptional performance and quality within an automotive-friendly design. Engineered for superior reliability, it boasts AEC-Q200 qualifications, making it ideal for demanding applications across automotive, industrial, and medical sectors. Featuring a compact SMD-enabled structure, the resistor ensures optimal space utilisation while maintaining tight tolerance levels and a low temperature coefficient of resistance (TCR). With moisture-resistant coatings and lead-free compliance, it offers enhanced durability, crucial for longevity in challenging environments. It can handle robust power ratings while providing excellent thermal stability, making it a prime choice for precision measurement and testing equipment.
AEC Q200 qualified for automotive grade applications
Compact size and SMD enabled design promote efficient PCB layouts
Exceptional stability across a wide temperature range
Low TCR ensures consistent performance with minimal drift
Lead free and RoHS compliant for environmentally conscious manufacturing
Moisture sensitivity level of MSL1 enhances reliability against humidity
Ideal for high precision measurement and testing applications
Related links
- TE Connectivity NEOHM SMA-Q 287 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL287R
- TE Connectivity NEOHM SMA-Q 287 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL287K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL127R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL866R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412R
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
