TE Connectivity NEOHM SMA-Q 174 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL174R

Subtotal (1 reel of 3000 units)*

R 37 578,00

(exc. VAT)

R 43 215,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +R 12.526R 37,578.00

*price indicative

RS stock no.:
590-478
Mfr. Part No.:
SMA-Q0102BTCL174R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

174Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.1mm

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered for exceptional reliability and precision. Designed with a surface mount device (SMD) structure, this premium resistor offers a tight tolerance and low temperature coefficient of resistance (TCR), making it ideal for a broad range of applications in automotive, industrial, and telecommunication sectors. Its robust construction includes an advanced coating for enhanced protection against humidity, ensuring consistent performance even in challenging environments. This lead-free and RoHS-compliant component supports high stability, boasting a power rating of up to 0.3W at 70°C. Compliant with AEC-Q200 standards, it’s an optimal choice for demanding applications that require both efficiency and durability.

Thin film technology ensures superior accuracy

AEC Q200 qualification enhances reliability for automotive use

SMD enabled design allows for easy integration into circuits

Excellent electrical characteristics provide consistent performance

Moisture sensitivity level of MSL1 offers robust handling options

High resistance stability supports critical applications

High power rating capabilities facilitate versatile usage

Designed for superior humidity resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy