TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT9K76
- RS stock no.:
- 590-169
- Mfr. Part No.:
- SMA-Q0207FTDT9K76
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
R 3 058,00
(exc. VAT)
R 3 516,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | R 1.529 | R 3,058.00 |
| 10000 + | R 1.49 | R 2,980.00 |
*price indicative
- RS stock no.:
- 590-169
- Mfr. Part No.:
- SMA-Q0207FTDT9K76
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.76kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 3mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.76kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 3mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed for high-performance applications requiring exceptional stability and reliability. With AEC-Q200 qualification, this resistor ensures stringent quality standards, making it ideal for automotive, industrial, and telecommunications sectors. It features a superior SMD-enabled structure, enabling easy integration into a wide range of electronic devices. The improved coating provides enhanced moisture resistance, safeguarding against environmental factors. Users benefit from tight tolerances and low temperature coefficient ratings, allowing for precise performance in critical applications. The multifunctional capability is complemented by high power handling up to 1 watt, catering to both standard and high-power modes, ensuring versatility in usage.
AEC Q200 qualified for automotive applications
Lead free and RoHS compliant for environmentally friendly usage
SMD enabled design for seamless integration in PCB assemblies
Ultra thin film technology for maximised precision
Moisture sensitivity level MSL1 ensures safe handling
Robust construction provides superior protection against humidity
Wide resistance range accommodates diverse circuit requirements
Exceptional temperature stability for reliable operation
Efficient heat dissipation contributes to longer operational life
Related links
- TE Connectivity NEOHM SMA-Q 9.76 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT9R76
- TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX9K76
- TE Connectivity NEOHM SMA-Q 9.76 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX9R76
- TE Connectivity NEOHM SMA-Q 9.76 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL9R76
- TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL9K76
- TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT9K76
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
