TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX9K76
- RS stock no.:
- 590-050
- Mfr. Part No.:
- SMA-Q0204FTDX9K76
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 1 545,00
(exc. VAT)
R 1 776,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | R 0.515 | R 1,545.00 | - |
| 15000 + | R 0.502 | R 1,506.00 | 2% |
*price indicative
- RS stock no.:
- 590-050
- Mfr. Part No.:
- SMA-Q0204FTDX9K76
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 9.76kΩ | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 9.76kΩ | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor offers an exceptional blend of accuracy and reliability for a variety of applications. Designed to meet AEC-Q200 standards, this resistor is ideal for automotive and industrial uses where high performance is paramount. With its innovative SMD-enabled structure and improved humidity protection coating, this resistor stands out in terms of durability. Capable of operating effectively in a wide temperature range and with tight tolerances down to ±0.1%, it provides excellent stability for critical measurement and testing equipment. Additionally, this lead-free and RoHS compliant component is available with multiple power ratings up to 1W, ensuring versatility for many different circuit designs.
AEC Q200 qualified for automotive reliability
Lead free and RoHS compliant for environmentally conscious projects
Thin film technology ensures precise resistance values
SMD enabled structure allows for easy integration into compact designs
High power ratings enhance versatility in different applications
Moisture sensitivity level of MSL1 helps safeguard against humidity
Enhanced coating provides superior protection from environmental factors
Low temperature coefficient contributes to improved performance stability
Related links
- TE Connectivity NEOHM SMA-Q 9.76 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX9R76
- TE Connectivity NEOHM SMA-Q 9.76 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX9K76
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.54 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R54
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
