TE Connectivity NEOHM SMA-Q 9.76 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX9R76

Get a bulk buy discount

Add 15000 more to save R 285,00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

R 2 283,00

(exc. VAT)

R 2 625,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000R 0.761R 2,283.00-
15000 +R 0.742R 2,226.00R 285,00

*price indicative

RS stock no.:
590-622
Mfr. Part No.:
SMA-Q0204FTDX9R76
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

9.76Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.4mm

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor, renowned for its outstanding performance and robust design. This resistor features an SMD-enabled structure, catering to a wide range of high-stability applications in demanding environments such as automotive, industrial, telecommunications, and medical equipment. Enhanced with thin film technology, it boasts tight tolerances and exceptionally low temperature coefficient ratings, making it an ideal choice for precision measurements across diverse fields. With an improved coating for humidity protection, this lead-free and RoHS compliant resistor comes in three sizes and offers six power ratings, ensuring versatility and reliability in usage. Its compact construction allows efficient integration into modern electronic devices while meeting AEC-Q200 qualification for automotive applications.

Designed to withstand fluctuations in environmental conditions for long lasting reliability

Provides superior resistance stability with minimal drift under varying temperatures

Optimised for high power applications, ensuring consistent performance under load

Boasts moisture sensitivity level 1, emphasising its durability during handling

Can handle up to 1W power rating, accommodating higher energy demands

Facilitates easy integration due to its surface mount technology design

Ensures compliance with industry standards, highlighting its suitability for critical applications

Delivers exceptional performance at a variety of resistance values, meeting diverse circuit needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy