TE Connectivity Holsworthy RP73 681000 Ω, 1206 Thin Film Surface Mount Resistor 1 % Surface 0.25 W - 1879267-2
- RS stock no.:
- 480-826
- Distrelec Article No.:
- 304-59-201
- Mfr. Part No.:
- 1879267-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
R 8 998,00
(exc. VAT)
R 10 348,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | R 8.998 | R 8,998.00 |
*price indicative
- RS stock no.:
- 480-826
- Distrelec Article No.:
- 304-59-201
- Mfr. Part No.:
- 1879267-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 681000Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 260°C | |
| Width | 1.55mm | |
| Height | 550μm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 681000Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 260°C | ||
Width 1.55mm | ||
Height 550μm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor exemplifies cutting-edge design, integrating high-performance specifications for electronic applications. Engineered with a thin film element, it delivers remarkable accuracy and reliability, making it ideal for demanding environments. Compact in size, at 1206, this resistor accommodates minimal space while providing a power rating of 0.25 W. Its impressive tolerance of 0.1 % ensures dependable performance for various circuits. Additionally, with a temperature coefficient of ±15 ppm/°C, this component exhibits outstanding thermal stability, meeting the rigorous requirements of modern tech designs. Whether for consumer electronics or industrial applications, this resistor is a trusted solution for precision resistance needs.
Designed for overall operational excellence
Offers precise resistance to enhance circuit performance
Compact 1206 package size optimises design space
Exceptional thermal stability ensures consistent operation
Suitable for various electronic applications including consumer and industrial use
Housed in low halogen materials for environmental compliance
Related links
- TE Connectivity Holsworthy RP73 750 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879267-3
- TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 28.7 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2-1879254-8
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 1.05 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879258-2
- TE Connectivity Holsworthy RP73 45.3 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 9-1625868-0
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-1625868-0
