TE Connectivity Holsworthy RP73 750 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879267-3
- RS stock no.:
- 480-026
- Distrelec Article No.:
- 304-58-897
- Mfr. Part No.:
- 1-1879267-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
R 7 251,50
(exc. VAT)
R 8 339,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | R 14.503 | R 7,251.50 | - |
| 2500 + | R 14.141 | R 7,070.50 | 2% |
*price indicative
- RS stock no.:
- 480-026
- Distrelec Article No.:
- 304-58-897
- Mfr. Part No.:
- 1-1879267-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 750kΩ | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Packaging | Cut Tape | |
| Tolerance | 0.1 % | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | Holsworthy RP73 | |
| Maximum Operating Temperature | 260°C | |
| Height | 550μm | |
| Width | 1.55mm | |
| Standards/Approvals | 2016, BFR/CFR/PVC Free, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, Low halogen | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 750kΩ | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Packaging Cut Tape | ||
Tolerance 0.1 % | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series Holsworthy RP73 | ||
Maximum Operating Temperature 260°C | ||
Height 550μm | ||
Width 1.55mm | ||
Standards/Approvals 2016, BFR/CFR/PVC Free, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, Low halogen | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor offers unparalleled performance combined with advanced technology, tailored for precision electronic applications. Designed with a thin film structure, it ensures exceptional accuracy and stability, making it ideal for high-performance circuits. With its compact 1206 package, it fits seamlessly into a variety of PCB layouts. The resistor holds a remarkable power rating of .25W, suitable for demanding environments, while also maintaining a tight tolerance of .1%. Enhanced by an excellent temperature coefficient of ±15 ppm/°C, this component guarantees reliable operation across varying temperatures. The product is compliant with industry standards ensuring its durability and suitability for long-term applications. Its solder termination makes for easy installation in surface mount technologies, reflecting a commitment to quality and craftsmanship that professionals can rely on.
Constructed with a thin film element for superior precision
Compact 1206 package design optimizes space on the PCB
Built for a power rating of .25W, catering to high-demand applications
Exceptional tolerance at .1% allows for enhanced circuit reliability
Temperature coefficient ensures minimal resistance variation with temperature changes
Solder termination technique simplifies assembly and enhances connectivity
Meets multiple industry compliance standards, promoting trust in performance
Related links
- TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6
- TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- TE Connectivity Holsworthy RP73 28.7 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2-1879254-8
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- TE Connectivity Holsworthy RP73 681000 Ω, 1206 Thin Film Surface Mount Resistor 1 % Surface 0.25 W - 1879267-2
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
