TE Connectivity Holsworthy RP73 82.5 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 3-1879264-4
- RS stock no.:
- 481-228
- Distrelec Article No.:
- 304-60-544
- Mfr. Part No.:
- 3-1879264-4
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
R 5 439,00
(exc. VAT)
R 6 255,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | R 10.878 | R 5,439.00 | - |
| 2500 + | R 10.606 | R 5,303.00 | 2% |
*price indicative
- RS stock no.:
- 481-228
- Distrelec Article No.:
- 304-60-544
- Mfr. Part No.:
- 3-1879264-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 82.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.25W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Width | 1.55mm | |
| Height | 550μm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 82.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.25W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Width 1.55mm | ||
Height 550μm | ||
Length 3.05mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity High-performance surface mount precision resistor designed specifically for efficient and reliable electronic applications. Featuring a thin film element, this resistor ensures exceptional accuracy and stability, making it ideal for demanding environments. With a compact 1206 package size, it seamlessly integrates into various circuit designs without compromising on space. Enhanced by a power rating of 0.25 W and a tolerance of 0.1%, this component delivers consistent performance across a wide range of operating conditions. The low temperature coefficient and surface mount solder terminations further contribute to its robust functionality, making it a preferred choice among engineers and designers aiming for precision in their projects.
Compact 1206 package size enables space efficient designs
Thin film technology ensures high accuracy and stability
Low temperature coefficient for minimal variation in performance
Solder terminations provide easy integration into surface mount applications
Moisture sensitivity level 1 ensures reliable operation in various conditions
RoHS compliant supporting environmentally friendly design practices
Related links
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 750 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879267-3
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 348 kΩ, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 1-1879266-6
- TE Connectivity Holsworthy RP73 28.7 Ω, 1206 Thin Film Surface Mount Resistor 0.1 % Surface 0.25 W - 2-1879254-8
- TE Connectivity Holsworthy RP73 31.6 Ω, 1206 Thin Film Resistor 0.1 % Surface 0.25 W - 4-1879254-0
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
