TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- RS stock no.:
- 476-990
- Distrelec Article No.:
- 304-58-930
- Mfr. Part No.:
- 1-2176314-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
R 39 099,00
(exc. VAT)
R 44 964,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 13.033 | R 39,099.00 |
*price indicative
- RS stock no.:
- 476-990
- Distrelec Article No.:
- 304-58-930
- Mfr. Part No.:
- 1-2176314-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 2.2mm | |
| Height | 1.1mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 2.2mm | ||
Height 1.1mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor redefines reliability in electronic applications. Engineered with a thin film element, it delivers exceptional accuracy and stability, making it ideal for demanding environments. This component is designed to accommodate a wide operating temperature range, ensuring consistent performance whether in extreme heat or cold. With its compact 0102 package size, it is well-suited for modern circuit designs where space efficiency is paramount. Each unit is meticulously crafted to provide low tolerance and minimal temperature coefficient, reinforcing its status as a preferred choice among engineers and designers seeking quality and precision in their circuitry. Compatible with various solder processes, its versatility allows it to integrate seamlessly into numerous boards and systems, fortifying its role as a cornerstone of performance in passive components.
Designed for surface mount applications for enhanced versatility
Utilises a metal electrode leadless face configuration for superior thermal performance
Boasts a power rating that supports dependable operation under typical load conditions
Available with low halogen content, reflecting a commitment to environmental safety
Offers compliance with international directives, ensuring quality and reliability
Facilitates easy installation with a taped and reeled packaging method for streamlined production
Demonstrates outstanding resilience against variations in temperature, ensuring stability in diverse conditions
Related links
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-8
- TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
- TE Connectivity SMA-A 1.2 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-4
- TE Connectivity SMA-A 1.8 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-6
- TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5
- TE Connectivity SMA-A 820 Ω, 0102 Metal Film Resistor 0.1 % Surface 0.3 W - 1-2176314-2
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-1
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
