TE Connectivity Neohm SMA-A 3.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 5-2176315-7
- RS stock no.:
- 478-750
- Distrelec Article No.:
- 304-60-699
- Mfr. Part No.:
- 5-2176315-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 9000 units)*
R 4 824,00
(exc. VAT)
R 5 544,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 17 November 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 9000 - 36000 | R 0.536 | R 4,824.00 |
| 45000 + | R 0.522 | R 4,698.00 |
*price indicative
- RS stock no.:
- 478-750
- Distrelec Article No.:
- 304-60-699
- Mfr. Part No.:
- 5-2176315-7
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.9kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Termination Style | Melf 0204 | |
| Height | 1.4mm | |
| Standards/Approvals | 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.9kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Termination Style Melf 0204 | ||
Height 1.4mm | ||
Standards/Approvals 2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity NEOHM SMA-A 27 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-7
- TE Connectivity NEOHM SMA-A 12 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-3
- TE Connectivity NEOHM SMA-A 22 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-6
- TE Connectivity Neohm SMA-A 150 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-0
- TE Connectivity Neohm SMA-A 2.2 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-7
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 866 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX866R
