TE Connectivity Neohm SMA-A 2.2 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-7
- RS stock no.:
- 476-994
- Distrelec Article No.:
- 304-58-935
- Mfr. Part No.:
- 1-2176315-7
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
R 16 842,00
(exc. VAT)
R 19 368,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 5.614 | R 16,842.00 |
*price indicative
- RS stock no.:
- 476-994
- Distrelec Article No.:
- 304-58-935
- Mfr. Part No.:
- 1-2176315-7
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.2kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Neohm SMA-A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.2kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Neohm SMA-A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity surface mount precision resistor represents a pinnacle of performance in the passive component market. Designed with meticulous attention to detail, this resistor caters to applications where accuracy and reliability are paramount. It combines advanced thin film technology with a compact 0204 package size, making it ideal for space-constrained electronics. With a remarkable power rating, this precise resistor offers outstanding stability across a broad temperature range. Its low tolerance contributes to enhanced consistency, ensuring it meets the demands of high-quality electronic designs. The construction features a metal electrode leadless face (MELF) configuration, significantly improving heat dissipation and circuit integration. Overall, this resistor is a trusted choice for applications that require superior electrical performance without compromise.
Impressive temperature coefficient ensures minimal variance under thermal stress
MELF configuration enhances both thermal performance and PCB design flexibility
Designed to withstand operating voltages of up to 200 V, ensuring robust circuit functionality
Exceptional reliability contributes to longer component life and reduced maintenance
Compliant with EU RoHS directives, promoting environmentally friendly design practices
Related links
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0204 Thin Film Resistor 0.1 % Surface 0.4 W - 1-2176315-8
- TE Connectivity Neohm SMA-A 3.9 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - 5-2176315-7
- TE Connectivity NEOHM SMA-A 27 kΩ, 0204 Thin Film Precision Resistor 1 % Surface 0.4 W - 6-2176315-7
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K
