TE Connectivity Neohm SMA-A 150 Ω, 0204 Thin Film Resistor 1 % Surface 0.4 W - 4-2176315-0

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 9000 units)*

R 5 085,00

(exc. VAT)

R 5 850,00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
9000 - 36000R 0.565R 5,085.00
45000 +R 0.551R 4,959.00

*price indicative

RS stock no.:
479-720
Distrelec Article No.:
304-60-641
Mfr. Part No.:
4-2176315-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

150Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

Neohm SMA-A

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

2016 Compliant, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant

Height

1.4mm

COO (Country of Origin):
TW
The TE Connectivity High-performance surface mount precision resistor designed for demanding applications. Engineered with thin film technology, this component delivers exceptional accuracy and stability with a tolerance of just 1%. Its robust construction and low-temperature coefficient of ±50 ppm/°C ensure reliable performance across varying environments. With a compact 0204 package size, it offers flexible integration into space-constrained designs, perfect for modern electronic devices. This resistor is also compliant with crucial environmental directives, demonstrating a commitment to sustainability while delivering top-tier functionality. Whether you're designing for automotive, telecommunications, or consumer electronics, this precision resistor stands out as a trustworthy choice for efficient and reliable circuit performance.

Exceptional thermal stability enhances overall circuit reliability

Constructed for surface mounting, allowing for efficient assembly

Designed with a metal electrode leadless face for improved performance

Offers high resistance accuracy for critical applications

Facilitates compatibility with a wide range of solder processes

Environmentally compliant, aligning with RoHS and REACH standards

Taped and reeled packaging simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy