TE Connectivity SMA-A 1.8 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-6
- RS stock no.:
- 477-125
- Distrelec Article No.:
- 304-59-913
- Mfr. Part No.:
- 1-2176314-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
R 41 052,00
(exc. VAT)
R 47 211,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 13.684 | R 41,052.00 |
*price indicative
- RS stock no.:
- 477-125
- Distrelec Article No.:
- 304-59-913
- Mfr. Part No.:
- 1-2176314-6
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 1.8kΩ | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0102 | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 1.8kΩ | ||
Resistor Type Melf Resistor | ||
Package/Case 0102 | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistor is a sophisticated component designed for both precision and reliability in electronic applications. It is engineered to deliver 0.1% accuracy with a low temperature coefficient of 15PPM, making it an ideal choice for circuits that demand strict tolerances. The device is compliant with multiple regulatory standards, ensuring it meets the high expectations set in today's competitive market. Its robust construction allows for process capabilities of reflow soldering, which supports temperatures up to 260°C. This resistor encapsulates a range of technological advancements tailored to enhance the performance of your electronic designs, ensuring consistent operation under various conditions. Suitable for use in diverse applications, it offers flexibility and dependability for engineers and designers alike.
Designed for high precision with a tolerance of 0.1%
Low temperature coefficient supports stable performance over time
Reflow solder capability makes it easy to integrate in automated production processes
Compliant with EU RoHS and ELV directives, promoting environmentally friendly practices
Low halogen content reduces environmental impact without compromising quality
Compatible with various TE part numbers, enhancing design versatility
Suitable for a wide range of applications, from consumer electronics to industrial equipment
Related links
- TE Connectivity SMA-A 1.2 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-4
- TE Connectivity SMA-A 1.5 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-5
- TE Connectivity SMA-A 820 Ω, 0102 Metal Film Resistor 0.1 % Surface 0.3 W - 1-2176314-2
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
- TE Connectivity Neohm SMA-A 2.7 kΩ, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-8
- TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-6
- TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 7-2176314-6
- TE Connectivity SMA-A 3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-4
