Schneider Electric M6 Spacer, 14 mm Body, 14 mm Stud, Galvanised Steel
- RS stock no.:
- 871-209
- Mfr. Part No.:
- NSYEX146
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 100 units)*
R 1 709,23
(exc. VAT)
R 1 965,61
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,709.23 | R 17.092 |
*price indicative
- RS stock no.:
- 871-209
- Mfr. Part No.:
- NSYEX146
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Stud Length | 14mm | |
| Length | 14mm | |
| Product Type | Spacer | |
| Material | Galvanised Steel | |
| Shape | Hexagon | |
| Thread Size A | M6 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Stud Length 14mm | ||
Length 14mm | ||
Product Type Spacer | ||
Material Galvanised Steel | ||
Shape Hexagon | ||
Thread Size A M6 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- ES
The Schneider Electric hexagonal spacer serves as a Crucial component for securely elevating mounting points, ensuring a stable installation for various assemblies. Designed for reliability, it meets high standards in assembly accessories.
Height of 14 mm optimises positioning on mounting plates
Manufactured from galvanised steel for enhanced durability
Compatible with multiple product families for versatile use
Screwing mode allows for effortless installation and removal
Related links
- Schneider Electric M5 Spacer 20 mm Stud, Galvanised Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Spacer Stud M6 Steel
- RS PRO Standoff M6 10 mm Stud, Steel
- Wurth Elektronik Steel Spacer Stud M6 Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
