Schneider Electric M5 Spacer, 20 mm Body, 20 mm Stud, Galvanised Steel
- RS stock no.:
- 871-207
- Mfr. Part No.:
- NSYE2025
- Manufacturer:
- Schneider Electric
Image representative of range
Subtotal (1 pack of 100 units)*
R 26 070,53
(exc. VAT)
R 29 981,11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 26,070.53 | R 260.705 |
*price indicative
- RS stock no.:
- 871-207
- Mfr. Part No.:
- NSYE2025
- Manufacturer:
- Schneider Electric
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Spacer | |
| Stud Length | 20mm | |
| Length | 20mm | |
| Material | Galvanised Steel | |
| Shape | Hexagon | |
| Thread Size A | M5 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Spacer | ||
Stud Length 20mm | ||
Length 20mm | ||
Material Galvanised Steel | ||
Shape Hexagon | ||
Thread Size A M5 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- ES
The Schneider Electric hexagonal spacer designed for effective mounting applications, ensuring secure installation on various mounting plates, making it Ideal for versatile assembly needs.
Made from galvanised steel for enhanced durability
Easy to install with a screw-on mounting method
Specifications include a height of 20 mm and ISO M5 threading
Each set contains 100 pieces for bulk purchasing efficiency
Related links
- Schneider Electric M6 Spacer 14 mm Stud, Galvanised Steel
- Wurth Elektronik M3 Spacer Stud 6 mm Stud, Steel
- RS PRO Standoff M6 20 mm Stud, Steel
- RS PRO M2 Standoff 20 mm Stud, Brass
- Schneider Electric Galvanised Steel Spacer & Standoff Kit Spacer, M5
- Wurth Elektronik M5 Standoff 8 mm Stud, Brass
- Wurth Elektronik Standoff M5 10 mm Stud, Steel
- Wurth Elektronik Steel Spacer Stud M6 Steel
