Bailey Electric & Electronics bv 240V 8 W
- RS stock no.:
- 767-206
- Mfr. Part No.:
- 147105
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
R 724,31
(exc. VAT)
R 832,96
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 724.31 |
*price indicative
- RS stock no.:
- 767-206
- Mfr. Part No.:
- 147105
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Tube Light | |
| Luminous Flux | 580lm | |
| Voltage | 240V | |
| Power | 8W | |
| Lifespan | 50000h | |
| Colour Temperature | 2700K | |
| Standards/Approvals | IEC 61140 | |
| Colour | Black | |
| Series | 14 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Tube Light | ||
Luminous Flux 580lm | ||
Voltage 240V | ||
Power 8W | ||
Lifespan 50000h | ||
Colour Temperature 2700K | ||
Standards/Approvals IEC 61140 | ||
Colour Black | ||
Series 14 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv Empty Trolley for LED Ropes is a lightweight storage solution designed to bring durability and simplicity to your jobsite workflow. It features a black frame with two wheels and an Orange drum, making it easy to transport and organize light ropes after a project is completed.
Suitable for light ropes up to 60 meters in length
Integrated two wheels and Orange drum
Related links
- Bailey Electric & Electronics bv 240V Red LED Strip
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip Light 20 m Length
- Bailey Electric & Electronics bv 240V White LED Strip Light 50 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light 240V Lamp Supplied LED Bulkhead
