Bailey Electric & Electronics bv 240V White LED, 4000k Colour Temp, 25 m Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

R 3 473,80

(exc. VAT)

R 3 994,87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4R 3,473.80
5 +R 3,386.96

*price indicative

RS stock no.:
767-989
Mfr. Part No.:
147031
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

LED Colour

White

Product Type

LED

Strip Length

25m

Voltage

240V

Number of LEDs Per Metre

120

Colour Temperature

4000K

IP Rating

IP65

Power Per Metre

9W

Typical Luminous Flux lm/m

850lm

Flexible/Rigid

Flexible

Series

Robust Led Rope Plus

Standards/Approvals

CE

COO (Country of Origin):
CN
The Bailey Electric & amp; Electronics bv Robust LED Rope Plus 25M 850lm/m is a heavy-duty, professional-grade lighting solution designed to provide powerful illumination for tough environments such as construction sites and industrial yards.

Luminous flux of 850 lm/m with 120 LEDs per meter

Operating temperature range from -20 to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy