Bailey Electric & Electronics bv 240V White LED, 6500k Colour Temp, 25 m Length
- RS stock no.:
- 767-990
- Mfr. Part No.:
- 147032
- Manufacturer:
- Bailey Electric & Electronics bv
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
R 4 948,14
(exc. VAT)
R 5 690,36
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | R 4,948.14 | - |
| 5 + | R 4,824.44 | 2% |
*price indicative
- RS stock no.:
- 767-990
- Mfr. Part No.:
- 147032
- Manufacturer:
- Bailey Electric & Electronics bv
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED | |
| LED Colour | White | |
| Strip Length | 25m | |
| Voltage | 240V | |
| Number of LEDs Per Metre | 180 | |
| Colour Temperature | 6500K | |
| IP Rating | IP65 | |
| Power Per Metre | 12W | |
| Typical Luminous Flux lm/m | 1000lm | |
| Flexible/Rigid | Flexible | |
| Series | Robust Led Rope Plus | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED | ||
LED Colour White | ||
Strip Length 25m | ||
Voltage 240V | ||
Number of LEDs Per Metre 180 | ||
Colour Temperature 6500K | ||
IP Rating IP65 | ||
Power Per Metre 12W | ||
Typical Luminous Flux lm/m 1000lm | ||
Flexible/Rigid Flexible | ||
Series Robust Led Rope Plus | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Robust LED Rope Safe 25M 1000lm/m is a heavy-duty, professional-grade lighting solution specifically designed to illuminate construction sites and industrial walkways.
High light output of 1000 lm/m
Operates in ambient temperatures from -20 to 40 °C
Related links
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip Light 20 m Length
- Bailey Electric & Electronics bv 230V ac White LED Strip 25 m Length
- Bailey Electric & Electronics bv 18V White Rope 10 m Length
- Bailey Electric & Electronics bv 240V White LED Strip Light 50 m Length
- Intelligent LED Solutions White ILR-ON10-ULWH-SC201-WIR200. 41.3V LED Strip 25 mm
