TE Connectivity, Faston Receptacle Terminal, Black, Uninsulated, Tin 14 AWG
- RS stock no.:
- 480-705
- Distrelec Article No.:
- 304-61-118
- Mfr. Part No.:
- 170466-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS stock no.:
- 480-705
- Distrelec Article No.:
- 304-61-118
- Mfr. Part No.:
- 170466-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 15.2mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 3.43mm | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Contact Dimensions | 4.75 x .51 mm | |
| Series | Faston | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 33mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 15.2mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 3.43mm | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Contact Dimensions 4.75 x .51 mm | ||
Series Faston | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 33mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity quick disconnect receptacle is designed to provide reliable connections for 18 to 14 AWG wire ranges, ensuring seamless and efficient electrical performance. Its robust construction combines brass with tin plating, offering durability and enhanced conductivity. With a mating tab width of 4.75 mm [.187 in], this receptacle is optimised for various applications, allowing for straightforward connections that require less strain. Whether it's for discrete wire applications or specific industrial uses, this receptacle accommodates wire sizes from 0.82 to 2.08 mm², catering to diverse wiring needs. Additionally, it is available in a strip/reel packaging method, facilitating easy handling and installation. This product exemplifies quality and precision, ensuring compatibility with relevant agency standards.
Constructed from high-quality brass to enhance conductivity
Tin plating ensures resistance against corrosion for longevity
Designed for a variety of wire sizes, providing flexibility in applications
Straight terminal orientation simplifies installation
Compatible with common insulation diameters, catering to standardised approaches
Features a standard extraction force, securing reliable connectivity during use
Low halogen content aligns with environmental safety standards
Ideal for use in a wide range of temperature conditions, promoting versatility
Related links
- TE Connectivity Red, Tin 18 AWG
- TE Connectivity Silver Silver 18 AWG
- TE Connectivity Nickel Nickel 18 AWG
- TE Connectivity Gold Unplated 13 AWG
- TE Connectivity Gold Unplated 18 AWG
- TE Connectivity Uninsulated, Tin 18 AWG
- TE Connectivity Tin Receptacle Black
- TE Connectivity FASTON 250 Black Uninsulated Female Receptacle 250 series Tab Size 14 AWG to 10 AWG
