TE Connectivity, Faston Receptacle Terminal, Red, Nylon, Tin 18 AWG
- RS stock no.:
- 480-707
- Distrelec Article No.:
- 304-52-564
- Mfr. Part No.:
- 170603-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 400 units)*
R 4 017,44
(exc. VAT)
R 4 620,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 4,017.44 | R 10.044 |
*price indicative
- RS stock no.:
- 480-707
- Distrelec Article No.:
- 304-52-564
- Mfr. Part No.:
- 170603-2
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 20.2mm | |
| Diameter | 3.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Nylon | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | Faston | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 810μm | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 20.2mm | ||
Diameter 3.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Nylon | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series Faston | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 810μm | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, 2016, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle connector is designed for reliable and efficient electrical connections in various applications, particularly where space and performance are critical. The PIDG 250 FASTON REC. offers exceptional compatibility with a range of wire sizes, specifically engineered to accommodate both specific insulation diameters and user needs for ease of installation. With its nylon insulation material and phosphor bronze contacts, this connector ensures superior durability and performance under diverse environmental conditions. Its innovative design supports a secure mating retention mechanism, enhancing stability and dependability during operation. This receptacle is an optimal choice for individuals and organisations seeking quality and reliability in their electrical connections, offering features that simplify the installation process while ensuring longevity in high-demand environments.
Supports a wide range of wire sizes for versatile applications
Designed with a robust nylon insulation material to resist environmental factors
Equipped with a crimp type compression crimp for enhanced conductivity
Features a dimple mating retention type to ensure a secure connection
Constructed with low halogen content to meet stringent compliance standards
Offers excellent compatibility across a variety of terminals and splices
A straightforward loose piece packaging method allows for convenient use
Promotes efficient assembly in both high-volume and low-volume applications
