TE Connectivity, Faston Receptacle Terminal, Silver, Uninsulated, Silver 18 AWG
- RS stock no.:
- 479-394
- Distrelec Article No.:
- 304-51-557
- Mfr. Part No.:
- 160691-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
R 32 495,72
(exc. VAT)
R 37 370,08
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | R 32,495.72 | R 9.284 |
*price indicative
- RS stock no.:
- 479-394
- Distrelec Article No.:
- 304-51-557
- Mfr. Part No.:
- 160691-5
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Terminal | |
| Splice Type | Receptacle | |
| Overall Length | 28mm | |
| Diameter | 3.3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Colour | Silver | |
| Series | Faston | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Silver | |
| Thickness | 41mm | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Terminal | ||
Splice Type Receptacle | ||
Overall Length 28mm | ||
Diameter 3.3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Colour Silver | ||
Series Faston | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Silver | ||
Thickness 41mm | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity quick disconnect terminal embodies efficiency and reliability for your connectivity needs. Designed for 22 to 18 AWG wire, it caters to a range of applications where robust connection and ease of use are paramount. Crafted from brass and featuring a silver plating, this terminal not only ensures a durable and conductive interface but also offers a straightforward installation process. Its straight configuration is ideal for environments requiring secure connections and flexibility in wiring. Whether for industrial or domestic use, its strip/reel packaging is designed to enhance handling and storage, promoting a clutter-free workspace. This product is part of the Fastin-Faston 250 series, which is widely respected for its adherence to high standards of quality and compliance in connectivity solutions.
Straight terminal orientation simplifies connection processes
Brass base material enhances conductivity and longevity
Silver plating optimises performance in various applications
Constructed to accommodate a range of wire sizes for versatility
Locking lance design provides confident mating retention
Packaged in a convenient strip/reel format for easy handling
Low halogen content ensures compliance with environmental standards
Notable crimp type enhances mechanical strength and reliability
Related links
- TE Connectivity FASTON 250 Silver Uninsulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Nickel Nickel 18 AWG
- TE Connectivity Gold Unplated 18 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Red, Tin 18 AWG
- TE Connectivity Black Tin 14 AWG
- TE Connectivity Gold Unplated 13 AWG
