Weller T0053177699 WXS Digital Soldering Station 900 W, 230V

Subtotal (1 unit)*

R 71 344,96

(exc. VAT)

R 82 046,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 71,344.96

*price indicative

RS stock no.:
919-998
Mfr. Part No.:
T0053177699
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

T0053177699

Product Type

Soldering Station

Tasks Supported

Soldering

Power Rating

900W

Input Voltage

230V

Display Type

Digital

ESD Safe

Yes

Standards/Approvals

No

Series

WXS

COO (Country of Origin):
MX
The Weller Professional Hot-Air Rework Station Kit is engineered for Advanced electronics manufacturing repair and development. It delivers stable controlled heat required for complex multilayer printed circuit boards without inducing mechanical stress.

Provides up to 900 W of controlled hot air

Integrates with the Weller WXsmart Platform for centralised bench control

Features integrated vacuum handling and intelligent thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy