Weller T0053176699 WXS Digital Soldering Station 900 W, 230V
- RS stock no.:
- 919-997
- Mfr. Part No.:
- T0053176699
- Manufacturer:
- Weller
Subtotal (1 unit)*
R 60 076,93
(exc. VAT)
R 69 088,47
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- 5 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 60,076.93 |
*price indicative
- RS stock no.:
- 919-997
- Mfr. Part No.:
- T0053176699
- Manufacturer:
- Weller
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | T0053176699 | |
| Product Type | Soldering Station | |
| Tasks Supported | Soldering | |
| Power Rating | 900W | |
| Input Voltage | 230V | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | No | |
| Series | WXS | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number T0053176699 | ||
Product Type Soldering Station | ||
Tasks Supported Soldering | ||
Power Rating 900W | ||
Input Voltage 230V | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals No | ||
Series WXS | ||
- COO (Country of Origin):
- MX
The Weller controlled high-power rework system is engineered for demanding soldering desoldering and component repair applications.
Delivers up to 900 W of accurately regulated hot air
Integrated vacuum handling automatically lifts components from the board
Operates seamlessly within the smart ecosystem for complete process traceability
Related links
- Weller T0053177699 WXS Digital Soldering Station 900 W, 230V
- Weller T0053178699 WXS Digital Soldering Station 900 W, 230V
- Metcal HCT-910 HCT-900 Digital Soldering Station 900 W, 230V
- Weller WTHA 1 WT Hot Air station 900 W, 230V
- Weller WXS2012 Smart Digital Soldering Station 300 W 2 Outputs
- Weller WE 1010 Digital Soldering Station 85 W, 230V
- Weller WR 2000ER Digital Soldering Station 250 W 2 Outputs
- Weller WXS2010 Smart Digital Soldering Station 300 W 2 Outputs
