RS Better World
TE Connectivity SOLARLOK Series, Female Solar Connector, Cable CSA, 2mm², 2.5 mm²
- RS stock no.:
- 477-500
- Distrelec Article No.:
- 304-59-985
- Mfr. Part No.:
- 1394462-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
R 3 399,09
(exc. VAT)
R 3 908,95
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,399.09 | R 67.982 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 477-500
- Distrelec Article No.:
- 304-59-985
- Mfr. Part No.:
- 1394462-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cable Coupler | |
| Product Type | Solar Connector | |
| Cable CSA | 2mm², 2.5mm² | |
| Connector Gender | Female | |
| Keying | Plus | |
| Contact Gender | Female | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | SOLARLOK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cable Coupler | ||
Product Type Solar Connector | ||
Cable CSA 2mm², 2.5mm² | ||
Connector Gender Female | ||
Keying Plus | ||
Contact Gender Female | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series SOLARLOK | ||
- COO (Country of Origin):
- CH
The TE Connectivity photovolt steverb1p is an advanced solar connector specifically designed to facilitate efficient connectivity in photovoltaic systems. Incorporating cutting-edge technology, this cable coupler and socket-style connector ensure reliable performance and durability under various environmental conditions. Engineered with copper zinc contact base material, it boasts excellent electrical conductivity while the silver plating provides enhanced protection against corrosion. Its keying type simplifies the assembly process, making installations quicker and more secure. This innovative solution is essential for solar applications, providing peace of mind with stringent compliance to international standards.
Solar connector type improves system efficiency
Socket style allows for seamless integration into existing designs
Copper zinc construction promotes reliable power transmission
Keying type design prevents incorrect connections
Available in packaging quantities that suit both small and large installations
Meets EU ELV and RoHS directives for environmentally-conscious compliance
Optimised for 14 AWG wire size to ensure versatility
Durable housing material guarantees long-term performance in outdoor conditions
Related links
- TE Connectivity SOLARLOK Series Cable CSA 1kV, 12A
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity ANSCHL.WECHSELRICHT Series Cable CSA 4 mm²
- TE Connectivity SOLARLOK PV4-S Series Cable CSA, 4mm²
- TE Connectivity SOLARLOK 2.0 Series Cable CSA 4 mm², 6 mm²
- TE Connectivity SOLARLOK Series, Socket Solar Connector
- TE Connectivity SOLARLOK Series, Male Solar Connector
- TE Connectivity SOLARLOK Series, Male Cable Solar Connector
