RS Better World

TE Connectivity SOLARLOK Series, Male Solar Connector

Subtotal (1 box of 50 units)*

R 3 604,77

(exc. VAT)

R 4 145,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +R 3,604.77R 72.095

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS stock no.:
677-463
Mfr. Part No.:
7-1394461-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Pin

Sub Type

Solar Connector

Product Type

Solar Connector

Connector Gender

Male

Keying

Plus

Contact Gender

Male

Standards/Approvals

RoHS

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

SOLARLOK

COO (Country of Origin):
CZ
The TE Connectivity Solar Connector is a cable coupler plug designed for photovoltaic applications with a NEUTRAL keying configuration.

Solar connector type: cable coupler for streamlined panel-to-cable integration

Plug-style Interface with NEUTRAL keying for universal mating compatibility

Copper zinc contact base for enhanced electrical performance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy