TE Connectivity ANSCHL.WECHSELRICHT Series, Male Solar Connector, Cable CSA, 2mm², 4 mm²
- RS stock no.:
- 477-502
- Distrelec Article No.:
- 304-59-988
- Mfr. Part No.:
- 1394738-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 50 units)*
R 3 637,67
(exc. VAT)
R 4 183,32
(inc. VAT)
FREE delivery for orders over R 1,500.00
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 3,637.67 | R 72.753 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS stock no.:
- 477-502
- Distrelec Article No.:
- 304-59-988
- Mfr. Part No.:
- 1394738-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | DC/AC Converter Receptacle | |
| Product Type | Solar Connector | |
| Cable CSA | 2mm², 4mm² | |
| Connector Gender | Male | |
| Keying | Plus | |
| Contact Gender | Male | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | ANSCHL.WECHSELRICHT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type DC/AC Converter Receptacle | ||
Product Type Solar Connector | ||
Cable CSA 2mm², 4mm² | ||
Connector Gender Male | ||
Keying Plus | ||
Contact Gender Male | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series ANSCHL.WECHSELRICHT | ||
- COO (Country of Origin):
- CZ
Related links
- TE Connectivity SOLARLOK Series Cable CSA 2.5 mm²
- TE Connectivity SOLARLOK Series Cable CSA 1kV, 12A
- TE Connectivity SOLARLOK Series, Male Solar Connector
- Amphenol Industrial H4 Series Cable CSA 4 mm² 35A
- Weidmüller PVHXW-W-PXXX06W+15 Series Cable CSA 1.5kV dc
- Weidmüller PVHXW+W+PXXX06M-15 Series Cable CSA 1.5kV dc
- Staubli MC4-Evo 2 Series Cable CSA 1.5kV, 45A
- RND RND 205 Series Cable CSA 1.5kV, 54A
