SAM 3/8 in Drive 13 mm 12 Point Square, 28mm Overall Length
- RS stock no.:
- 900-670
- Mfr. Part No.:
- ZJ-13
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 579,00
(exc. VAT)
R 665,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 579.00 |
*price indicative
- RS stock no.:
- 900-670
- Mfr. Part No.:
- ZJ-13
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | LRQA | |
| Overall Length | 28mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals LRQA | ||
Overall Length 28mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket designed for manual use with ratchets, delivering high safety in electrical applications. Its robust construction provides reliability and ease of access in tight spaces.
Constructed from chrome vanadium steel for enhanced durability
Designed with four ogive-type recesses to securely hold the ratchet's captive ball
Features a collar for optimal electrical protection when using with ratchets or extensions
Minimal outer diameter ensures accessibility in confined installations
