SAM 3/8 in Drive 11 mm 12 Point Square, 28mm Overall Length
- RS stock no.:
- 900-668
- Mfr. Part No.:
- ZJ-11
- Manufacturer:
- SAM
Image representative of range
Subtotal (1 unit)*
R 559,00
(exc. VAT)
R 642,85
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 559.00 |
*price indicative
- RS stock no.:
- 900-668
- Mfr. Part No.:
- ZJ-11
- Manufacturer:
- SAM
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 28mm | |
| Standards/Approvals | LRQA | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 28mm | ||
Standards/Approvals LRQA | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
- COO (Country of Origin):
- FR
The SAM Insulated Socket is a manually-operated tool designed for use with standard and mechanically locking ratchets, providing secure engagement during task execution.
Manufactured from chrome vanadium steel for enhanced durability
Designed with a reduced outer diameter for optimal accessibility in confined spaces
Incorporates four ogive-type recesses to ensure a secure hold on the ratchet's captive ball
Features a collar that delivers optimal electrical protection during use
Related links
- SAM 3/8 in Drive 19 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 12 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 17 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 8 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 14 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 15 mm 12 Point Square, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Square, 28mm Overall Length
